350 Product Results Found for "INDUSTRIAL DEVICES"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Output Power Max
Input Voltage Max
Output Voltage Min
No. of Outputs
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
Output Current - Output 1
Output Current - Output 2
DC / DC Converter Output Type
Output Current
Output Voltage - Output 1
Input Voltage DC Min
Output Voltage - Output 2
Input Voltage DC Max
Height
Switching Frequency
Regulator Output Type
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.690 10+ $6.740 25+ $6.250 50+ $5.980 100+ $5.710 More Pricing... | Industrial | uSLIC-10, Module | - | 900mV | 5.5V | 100mA | 100mA | Adjustable | 4V | 42V | 1.5mm | 2.6mm | 3mm | MAXM17532 Series | |||||
Each | 1+ $34.830 5+ $34.550 10+ $34.260 25+ $32.980 50+ $32.540 More Pricing... | ITE, Industrial & Medical | BGA-49, Micro Module | - | 600mV | 5.5V | 15A | 15A | Adjustable | 3.1V | 20V | 5.02mm | 6.25mm | 6.25mm | LTM4638 Series | ||||||
Each | 1+ $56.080 5+ $55.630 10+ $55.180 25+ $53.120 | ITE & Industrial | LGA-141, Micro Module | - | 800mV | 34V | 4A | 4A | Adjustable | 4.5V | 36V | 2.82mm | 15mm | 15mm | LTM4609 Series | ||||||
Each | 1+ $41.350 5+ $40.950 10+ $40.540 25+ $39.160 50+ $38.370 More Pricing... | ITE & Industrial | LGA-133, Micro Module | - | 600mV | 5V | 12A | 12A | Adjustable | 4.5V | 20V | 2.82mm | 15mm | 15mm | LTM4601 Series | ||||||
50AK4306 | ANALOG DEVICES | Each | 1+ $33.400 5+ $28.920 10+ $24.430 | ITE & Industrial | BGA-25, Micro Module | - | 600mV | 5.5V | 5A | 5A | Adjustable | 3.6V | 20V | 2.42mm | 6.25mm | 6.25mm | LTM4622 Series | ||||
Each | 1+ $56.870 5+ $54.750 10+ $53.870 25+ $52.720 50+ $51.850 | ITE & Industrial | BGA-141, Micro Module | - | 800mV | 34V | 4A | 4A | Adjustable | 4.5V | 36V | 3.42mm | 15mm | 15mm | LTM4609 Series | ||||||
Each | 1+ $27.340 5+ $27.120 10+ $26.900 25+ $25.900 50+ $25.660 More Pricing... | ITE, Industrial & Medical | BGA-49, Micro Module | - | 600mV | 5.5V | 12A | 12A | Adjustable | 3.1V | 20V | 3.87mm | 6.35mm | 6.35mm | LTM4626 Series | ||||||
Each | 1+ $58.470 5+ $53.260 10+ $48.070 25+ $46.310 50+ $44.550 More Pricing... | Industrial, Avionics | BGA-144, Micro Module | - | 500mV | 26.5V | 8A | 8A | Adjustable | 3.1V | 40V | 5.01mm | 16mm | 16mm | LTM4655 Series | ||||||
Each | 1+ $22.670 10+ $16.210 25+ $15.920 50+ $15.630 100+ $15.340 More Pricing... | ITE, Industrial & Medical | BGA-25, Micro Module | - | 600mV | 5.5V | 5A | 5A | Adjustable | 4V | 20V | 5.01mm | 6.25mm | 6.25mm | LTM4625 Series | ||||||
ANALOG DEVICES | Each | 1+ $90.890 5+ $87.500 10+ $86.090 25+ $84.230 50+ $82.860 | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 5.3V | 26A | 26A | Adjustable | 4.5V | 16V | 5.01mm | 15mm | 15mm | LTM4620A Series | |||||
Each | 1+ $54.150 5+ $52.140 10+ $51.280 25+ $50.190 50+ $49.370 | ITE & Industrial | LGA-141, Micro Module | - | 800mV | 34V | 4A | 4A | Adjustable | 4.5V | 36V | 2.82mm | 15mm | 15mm | LTM4609 Series | ||||||
Each | 1+ $15.310 10+ $15.060 25+ $14.500 50+ $14.390 100+ $14.270 More Pricing... | Industrial | LGA-35, Micro Module | - | 800mV | 5V | 500mA | 500mA | Adjustable | 3V | 36V | 2.82mm | 11.25mm | 6.25mm | LTM8021 Series | ||||||
Each | 1+ $48.340 5+ $47.960 10+ $47.560 25+ $45.780 | ITE & Industrial | BGA-133, Micro Module | - | 600mV | 5V | 12A | 12A | Adjustable | 4.5V | 20V | 3.42mm | 15mm | 15mm | LTM4601 Series | ||||||
Each | 1+ $49.650 5+ $44.850 10+ $40.030 25+ $37.910 50+ $36.580 More Pricing... | Industrial | BGA-80, Micro Module | - | 970mV | 15V | 5A | 5A | Adjustable | 3.6V | 60V | 3.32mm | 11.25mm | 9mm | LTM8071 Series | ||||||
ANALOG DEVICES | Each | 1+ $33.230 5+ $32.960 10+ $32.690 25+ $31.470 50+ $30.930 More Pricing... | Industrial | LGA-50, Micro Module | - | 800mV | 10V | 1A | 1A | Adjustable | 3.6V | 36V | 2.82mm | 11.25mm | 9mm | LTM8022 Series | |||||
Each | 1+ $52.550 5+ $50.590 10+ $49.780 25+ $48.710 50+ $47.920 | ITE & Industrial, Avionics | LGA-133, Micro Module | - | 3.3V | 15V | 5A | 5A | Adjustable | 5V | 36V | 2.8mm | 15mm | 15mm | LTM4612 Series | ||||||
Each | 1+ $45.710 5+ $44.740 10+ $43.820 25+ $43.070 50+ $42.260 | ITE & Industrial | BGA-141, Micro Module | - | 800mV | 34V | 4A | 4A | Adjustable | 4.5V | 36V | 3.42mm | 15mm | 15mm | LTM4609 Series | ||||||
ANALOG DEVICES | Each | 1+ $18.120 5+ $17.970 10+ $17.830 25+ $17.160 50+ $16.620 More Pricing... | Industrial | LGA-50, Micro Module | - | 800mV | 10V | 1A | 1A | Adjustable | 3.6V | 36V | 2.82mm | 11.25mm | 9mm | LTM8022 Series | |||||
ANALOG DEVICES | Each | 1+ $24.600 5+ $21.180 10+ $17.750 | ITE & Industrial | LGA-25, Micro Module | - | 600mV | 5.5V | 5A | 5A | Adjustable | 3.6V | 20V | 1.82mm | 6.25mm | 6.25mm | LTM4622 Series | |||||
Each | 1+ $104.810 5+ $103.960 10+ $103.100 25+ $93.990 50+ $93.990 More Pricing... | ITE & Industrial | LGA-144, Micro Module | - | 600mV | 5.5V | 50A | 50A | Adjustable | 4.5V | 16V | 4.41mm | 16mm | 16mm | LTM4650A Series | ||||||
Each | 1+ $6.800 10+ $6.710 25+ $6.520 50+ $6.450 100+ $6.380 More Pricing... | ITE & Industrial | LGA-24, Micro Module | - | 500mV | 2.5V | 2A | 2A | Adjustable | 2.25V | 3.6V | 1.18mm | 3mm | 4mm | LTM4691 Series | ||||||
Each | 1+ $22.980 5+ $22.790 10+ $22.610 25+ $21.760 50+ $21.450 More Pricing... | Industrial | LGA-71, Micro Module | - | 800mV | 10V | 1A | 1A | Adjustable | 3.6V | 36V | 2.82mm | 9mm | 15mm | LTM8031 Series | ||||||
ANALOG DEVICES | Each | 1+ $47.040 5+ $46.600 10+ $46.150 25+ $44.280 | ITE, Industrial & Medical | BGA-133, Micro Module | - | 600mV | 5V | 15A | 15A | Adjustable | 4.5V | 20V | 4.92mm | 15mm | 15mm | LTM4627 Series | |||||
Each | 1+ $25.770 5+ $24.810 10+ $24.410 25+ $23.890 50+ $23.490 More Pricing... | Industrial | BGA-50, Micro Module | - | 800mV | 24V | 3A | 3A | Adjustable | 3.6V | 36V | 4.92mm | 9mm | 15mm | LTM8025 Series | ||||||
Each | 1+ $73.450 5+ $72.800 10+ $72.150 25+ $69.560 50+ $68.950 More Pricing... | ITE & Industrial | BGA-77, Micro Module | - | 600mV | 1.8V | 30A | 30A | Adjustable | 4.7V | 15V | 5.01mm | 9mm | 15mm | LTM4647 Series | ||||||