
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM8031EV#PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50AK4431 |
| Product Range | LTM8031 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
| 5+ | $24.980 |
| 10+ | $24.570 |
| 25+ | $24.050 |
| 50+ | $23.660 |
| 100+ | $23.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM8031EV#PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50AK4431 |
| Product Range | LTM8031 Series |
| Technical Datasheet | |
| Power Supply Applications | Industrial |
| DC / DC Converter Type | LGA-71, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 10V |
| Output Current Max | 1A |
| Output Current Max | 1A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 3.6V |
| Input Voltage DC Max | 36V |
| Height | 2.82mm |
| Depth | 9mm |
| Width | 15mm |
| Product Range | LTM8031 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM®8031 is an electromagnetic compatible (EMC), DC/DC µModule® buck converter designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power switches, inductor, filters and all support components. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Current mode control, programmable soft-start
- Pin compatible with the LTM8032
- Input DC voltage range from 3.6 to 36V (TA=25°C. VIN=10V, VRUN/SS=10V, VBIAS=3V)
- Output DC voltage is 0.8V typical (0.2A <lt/> IOUT ≤ 1A, RADJ open)
- Continuous output DC current is 1A maximum (VIN=24V)
- VIN quiescent current is 0.6µA typical (VRUN/SS=0.2V)
- BIAS quiescent current is 0.03µA typical (VRUN/SS=0.2V)
- Switching frequency is 325KHz typical (RT=113K)
- 71-lead LGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 10V |
| Output Current Max | 1A |
| Input Voltage DC Min | 3.6V |
| Height | 2.82mm |
| Width | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-71, Micro Module |
|---|---|
| Output Voltage Min | 800mV |
| Output Current Max | 1A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 36V |
| Depth | 9mm |
| Product Range | LTM8031 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
