
1,710 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $29.520 |
| 5+ | $28.410 |
| 10+ | $27.960 |
| 25+ | $27.360 |
| 50+ | $26.910 |
| 100+ | $26.470 |
Product Information
Product Overview
LTM4626 is a complete step-down switching mode µModule (micromodule) regulator. This device supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is widely used in application such as telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems etc.
- Wide input voltage range is 3.1V to 20V
- Output voltage range is 0.6V to 5.5V
- 12A DC output current
- Total DC output voltage error over line, load and temperature is ±1.5% maximum
- Differential remote sensing amp, current mode control, fast transient response
- External frequency synchronization, output voltage tracking
- Selectable discontinuous mode, power good indicator
- Oscillator frequency is 600KHz typical
- Operating temperature is -40°C to 125°C
- Package style is 48-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
-
5.5V
12A
3.1V
3.87mm
6.35mm
No SVHC (04-Feb-2026)
BGA-49, Micro Module
600mV
12A
Adjustable
20V
6.35mm
LTM4626 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
