LTM4650AEV#PBF
DC/DC POL Converter, Module, Buck, 4.5 V to 16 V in, 600 mV to 5.5 V / 25 A out, LGA-144

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4650AEV#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4359 |
| Product Range | LTM4650A Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $118.350 |
| 5+ | $113.940 |
| 10+ | $112.090 |
| 25+ | $109.680 |
| 50+ | $108.040 |
| 100+ | $106.400 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4650AEV#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 50AK4359 |
| Product Range | LTM4650A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-144, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.5V |
| Output Current Max | 50A |
| Output Current Max | 50A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 16V |
| Height | 4.41mm |
| Depth | 16mm |
| Width | 16mm |
| Product Range | LTM4650A Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4650A is a dual 25A or single 50A output switching mode step-down DC/DC µModule® (micromodule) regulator with ±1% total DC output error over line, load and temperature. Included in the package are the switching controllers, power FETs, inductors and all supporting components. This LTM4650A supports two outputs with an output voltage range of 0.6V to 5.5V, each set by a single external resistor. Its high efficiency design delivers up to 25A continuous current for each output. Fast internal control loop compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs and processors. Typical applications are telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Input voltage range from 4.5V to 16V
- Higher light load efficiency and wider VOUT range than LTM4650-1
- Differential remote sense amplifier
- Current mode control/fast transient response
- Multiphase parallel current sharing up to 300A
- Internal temperature monitor, Au pad/ball finish
- Adjustable switching frequency or synchronization, over current foldback protection
- Selectable burst mode® operation, pulse-skipping mode operation
- Soft-start/voltage tracking, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5.5V |
| Output Current Max | 50A |
| Input Voltage DC Min | 4.5V |
| Height | 4.41mm |
| Width | 16mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-144, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 50A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 16V |
| Depth | 16mm |
| Product Range | LTM4650A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
