Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAXM17532AMB+TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel56AC5887RL Cut Tape56AC5887 |
| Product Range | MAXM17532 Series |
| Your Part Number | |
| Technical Datasheet |
5,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.970 | $5.97 |
| Total Price | $5.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 25+ | $5.530 |
| 50+ | $5.450 |
| 100+ | $5.360 |
| 250+ | $5.240 |
| 500+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAXM17532AMB+TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel56AC5887RL Cut Tape56AC5887 |
| Product Range | MAXM17532 Series |
| Technical Datasheet | |
| Power Supply Applications | Industrial |
| DC / DC Converter Type | uSLIC-10, Module |
| Output Power Max | - |
| Output Voltage Min | 900mV |
| Output Voltage Max | 5.5V |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4V |
| Input Voltage DC Max | 42V |
| Height | 1.5mm |
| Depth | 2.6mm |
| Width | 3mm |
| Product Range | MAXM17532 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5.5V |
| Output Current Max | 100mA |
| Input Voltage DC Min | 4V |
| Height | 1.5mm |
| Width | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | uSLIC-10, Module |
|---|---|
| Output Voltage Min | 900mV |
| Output Current Max | 100mA |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 42V |
| Depth | 2.6mm |
| Product Range | MAXM17532 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
