
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4627EY#PBFCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 51AK7556 |
| Product Range | LTM4627 Series |
| Your Part Number | |
| Technical Datasheet |
119 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $53.110 |
| 5+ | $51.140 |
| 10+ | $50.320 |
| 25+ | $49.240 |
| 50+ | $48.430 |
| 100+ | $47.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4627EY#PBFCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 51AK7556 |
| Product Range | LTM4627 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| DC / DC Converter Type | BGA-133, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5V |
| Output Current Max | 15A |
| Output Current Max | 15A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 20V |
| Height | 4.92mm |
| Depth | 15mm |
| Width | 15mm |
| Product Range | LTM4627 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4627 is a complete 15A output high efficiency switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5V to 20V, it supports an output voltage range of 0.6V to 5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of upto four device regulators to obtain 60A output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It is used in applications such as telecom servers and networking equipment, ATCA and storage cards, industrial equipment, medical systems etc.
- ±1.5% total DC output error
- Differential remote sense amplifier for precision regulation
- Current mode control/ fast transient response
- Selectable pulse-skipping or Burst Mode® operation
- Soft-start/voltage tracking
- Overcurrent foldback protection, output overvoltage protection
- Input supply current is 5.05A typ at (VIN = 5V, VOUT = 1.5V, IOUT = 15A)
- Slew rate is 2V/µs typ at (TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 133-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5V |
| Output Current Max | 15A |
| Input Voltage DC Min | 4.5V |
| Height | 4.92mm |
| Width | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-133, Micro Module |
|---|---|
| Output Voltage Min | 600mV |
| Output Current Max | 15A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 20V |
| Depth | 15mm |
| Product Range | LTM4627 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
