LTM4609IV#PBF
DC/DC POL Converter, Module, Buck-Boost, 4.5 V to 36 V in, 800 mV to 34 V /10 A out, LGA-141

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4609IV#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK7531 |
| Product Range | LTM4609 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $63.330 |
| 5+ | $60.970 |
| 10+ | $59.980 |
| 25+ | $58.690 |
| 50+ | $57.740 |
| 100+ | $56.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4609IV#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK7531 |
| Product Range | LTM4609 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | LGA-141, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 34V |
| Output Current Max | 4A |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 36V |
| Height | 2.82mm |
| Depth | 15mm |
| Width | 15mm |
| Product Range | LTM4609 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM®4609 is a high efficiency switching mode DC/DC buck boost µModule regulator. Operating over an input voltage range of 4.5V to 36V, set by a resistor. Included in the package are the switching controller, power FETs and support components. Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. This low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. This high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This can be frequency synchronized with an external clock to reduce undesirable frequency harmonics. Applications are telecom, servers and networking equipment, industrial and automotive equipment, high power battery-operated devices.
- Up to 98% efficiency, current mode control
- High efficiency design delivers up to 4A continuous current in boost mode (10A in buck mode)
- Power good output signal
- Phase-lockable fixed frequency of 200KHz to 400KHz
- Ultrafast transient response
- Current foldback protection, output over voltage protection
- Small surface mount footprint, low profile (15mm × 15mm × 2.82mm) LGA package
- Au pad/ball finish
- -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 34V |
| Output Current Max | 4A |
| Input Voltage DC Min | 4.5V |
| Height | 2.82mm |
| Width | 15mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | LGA-141, Micro Module |
|---|---|
| Output Voltage Min | 800mV |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 36V |
| Depth | 15mm |
| Product Range | LTM4609 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
