0
0 Items$0.00

150µH Wirewound Inductors :

30 Products Found
Find a huge range of 150µH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Taiyo Yuden, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
12P7259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.482
30+$0.430
100+$0.406
250+$0.384
500+$0.350
More Pricing...
150µH
-
7.5ohm
6MHz
120mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
26M7222

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.909
25+$0.732
100+$0.649
250+$0.565
500+$0.482
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
75Y0426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.256
100+$0.217
250+$0.196
500+$0.191
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
52X6153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.302
25+$0.225
100+$0.214
250+$0.192
500+$0.188
More Pricing...
150µH
-
2.9ohm
8MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.199
25+$0.169
100+$0.144
250+$0.134
500+$0.125
More Pricing...
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.301
25+$0.251
100+$0.211
250+$0.197
500+$0.184
More Pricing...
150µH
-
9.3ohm
7MHz
70mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
92AH4077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.462
30+$0.413
100+$0.393
250+$0.369
500+$0.352
More Pricing...
150µH
-
7ohm
6MHz
130mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
82T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.076
150µH
-
3.2ohm
7MHz
210mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
82T8582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.092
150µH
-
6.1ohm
7MHz
130mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
61J5190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.191
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
09R3011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.533
5000+$0.449
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
31Y3226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.199
25+$0.169
100+$0.144
250+$0.134
500+$0.125
More Pricing...
150µH
-
7.93ohm
8MHz
100mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
18J0859

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.069
6000+$0.067
10000+$0.059
150µH
-
3.2ohm
7MHz
45mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
-
± 10%
-
Ferrite
2.5mm
1.8mm
1.8mm
53K5252

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.734
6000+$0.719
10000+$0.705
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 5%
-
Ceramic
-
-
-
09R3026

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.142
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
63K3099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.134
150µH
-
15ohm
8MHz
50mA
1210 [3225 Metric]
-
PM1210 Series
-
-
± 5%
-
Ferrite
-
-
-
74M2810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.626
25+$0.546
100+$0.534
250+$0.351
500+$0.264
More Pricing...
150µH
130mA
3.5ohm
5.5MHz
130mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
63K3141

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.211
6000+$0.207
10000+$0.203
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R6419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.071
150µH
-
3.2ohm
7MHz
105mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
45Y9868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.895
100+$0.662
250+$0.617
500+$0.571
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.246
25+$0.182
100+$0.173
250+$0.155
500+$0.149
More Pricing...
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
81AH8856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.634
25+$0.550
100+$0.532
250+$0.520
500+$0.289
More Pricing...
150µH
-
6ohm
-
220mA
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.707
25+$0.566
100+$0.530
250+$0.433
500+$0.375
More Pricing...
150µH
-
3.6ohm
5.5MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
74M2843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$1.350
100+$1.060
250+$1.030
500+$1.000
More Pricing...
150µH
-
1.9ohm
5MHz
420mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
99W2674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
-
NL Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK