Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ES151J Wirewound Inductor, 150 µH, 9 ohm, 5 MHz, 105 mA, 1812 [4532 Metric], IMC-1812 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES151JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5252
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.734 |
| 6000+ | $0.719 |
| 10000+ | $0.705 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES151JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5252
Product RangeIMC-1812 Series
Technical Datasheet
Inductance150µH
Product RangeIMC-1812 Series
DC Resistance Max9ohm
Self Resonant Frequency5MHz
DC Current Rating105mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
DC Resistance Max
9ohm
DC Current Rating
105mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Product Range
IMC-1812 Series
Self Resonant Frequency
5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
