Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32MN151K23L
Newark Part No.76AH5461
Product RangeLQH32MN_23 Series
Your Part Number
Technical Datasheet
2,628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.212 |
| 25+ | $0.201 |
| 50+ | $0.190 |
| 100+ | $0.179 |
| 250+ | $0.169 |
| 500+ | $0.159 |
| 1000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32MN151K23L
Newark Part No.76AH5461
Product RangeLQH32MN_23 Series
Technical Datasheet
Inductance150µH
DC Resistance Max9.3ohm
Self Resonant Frequency7MHz
DC Current Rating70mA
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32MN_23 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Self Resonant Frequency
7MHz
Power Inductor Case
3.2mm x 2.5mm x 2mm
Product Range
LQH32MN_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
9.3ohm
DC Current Rating
70mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability