Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T151K
Newark Part No.82T8599
Product RangeCB Series
Also Known AsLSQNA251818T151K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T151K
Newark Part No.82T8599
Product RangeCB Series
Also Known AsLSQNA251818T151K
Technical Datasheet
Inductance150µH
Product RangeCB Series
DC Resistance Max3.2ohm
Self Resonant Frequency7MHz
DC Current Rating210mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
DC Resistance Max
3.2ohm
DC Current Rating
210mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
CB Series
Self Resonant Frequency
7MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
