Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2518T151K Wirewound Inductor, 150 µH, 3.2 ohm, 7 MHz, 45 mA, 1007 [2518 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T151KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J0859
Product RangeLB Series
Also Known AsLSQBA251818T151K, LLQBA251818T151K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.069 |
| 6000+ | $0.067 |
| 10000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T151KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18J0859
Product RangeLB Series
Also Known AsLSQBA251818T151K, LLQBA251818T151K
Technical Datasheet
Inductance150µH
DC Resistance Max3.2ohm
Product RangeLB Series
Self Resonant Frequency7MHz
DC Current Rating45mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Product Range
LB Series
DC Current Rating
45mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
3.2ohm
Self Resonant Frequency
7MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
