0
0 Items$0.00

10µH Wirewound Inductors :

148 Products Found
Find a huge range of 10µH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Wurth Elektronik & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
09P2883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.156
100+$0.132
250+$0.125
500+$0.119
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.386
25+$0.317
100+$0.267
250+$0.248
500+$0.228
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
67R4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.991
100+$0.815
250+$0.769
500+$0.638
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
30K5409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.199
100+$0.169
250+$0.158
500+$0.148
More Pricing...
10µH
-
0.133ohm
23MHz
-
900mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
18J0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
25+$0.132
100+$0.110
250+$0.102
500+$0.093
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
01AC8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.386
25+$0.299
100+$0.258
250+$0.242
500+$0.227
More Pricing...
10µH
-
1.6ohm
25MHz
-
180mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.615
25+$0.531
100+$0.501
250+$0.473
500+$0.447
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
13J5595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.389
25+$0.293
100+$0.278
250+$0.261
500+$0.249
More Pricing...
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
09P2863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.234
25+$0.196
100+$0.166
250+$0.158
500+$0.149
More Pricing...
10µH
-
0.85ohm
30MHz
-
330mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
11M0209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.144
100+$0.121
250+$0.120
500+$0.112
More Pricing...
10µH
-
0.36ohm
32MHz
-
80mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
62K3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.189
100+$0.164
250+$0.154
500+$0.145
More Pricing...
10µH
-
2.1ohm
36MHz
-
140mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
84R3489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.133
100+$0.111
250+$0.102
500+$0.094
More Pricing...
10µH
-
0.133ohm
23MHz
-
540mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
10R8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.434
100+$0.398
250+$0.272
500+$0.226
More Pricing...
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
38K3981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.301
25+$0.246
100+$0.207
250+$0.196
500+$0.184
More Pricing...
10µH
450mA
0.3ohm
26MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
30K5400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
25+$0.148
100+$0.126
250+$0.118
500+$0.110
More Pricing...
10µH
-
0.82ohm
32MHz
-
350mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
39M5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.088
100+$0.075
250+$0.074
500+$0.069
More Pricing...
10µH
-
0.36ohm
32MHz
-
150mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
74M2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.760
100+$1.480
250+$1.410
500+$1.340
More Pricing...
10µH
1.6A
0.036ohm
20MHz
-
1.6A
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
-
-
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
25R4115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.173
100+$0.149
250+$0.139
500+$0.128
More Pricing...
10µH
-
0.35ohm
70MHz
-
700mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
33P8670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.583
25+$0.494
100+$0.462
250+$0.435
500+$0.421
More Pricing...
10µH
-
0.185ohm
-
-
1.22A
-
4.3mm x 4mm x 2mm
VLCF Series
-
-
± 20%
Shielded
Ferrite
4mm
4mm
2mm
10R8738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.434
100+$0.398
250+$0.272
500+$0.226
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
67X4538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.164
100+$0.142
250+$0.132
500+$0.123
More Pricing...
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
56AC1077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.679
5000+$0.665
10µH
-
900mohm
25MHz
-
279mA
1812 [4532 Metric]
1812 [4532 Metric]
ISC-1812 Series
-
-
± 10%
-
Iron Powder
4.5mm
3.2mm
3.2mm
57AC2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
25+$0.268
100+$0.228
250+$0.217
500+$0.205
More Pricing...
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
71AH2650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.441
25+$0.328
100+$0.312
250+$0.292
500+$0.279
More Pricing...
10µH
600mA
0.89ohm
-
450mA
600mA
-
3.2mm x 2.5mm x 2.2mm
CC322522A Series
3.2mm x 2.5mm x 2.2mm
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 148 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK