Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1210-151J-RC Wirewound Inductor, 150 µH, 15 ohm, 8 MHz, 50 mA, 1210 [3225 Metric], PM1210 Series](https://www.newark.com/productimages/standard/en_US/4462394.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-151J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8640
Cut Tape63K3099
Product RangePM1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.134 | $1,340.00 |
| Total Price | $1,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.134 |
| 30000+ | $0.131 |
| 50000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-151J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8640
Cut Tape63K3099
Product RangePM1210 Series
Inductance150µH
DC Resistance Max15ohm
Self Resonant Frequency8MHz
DC Current Rating50mA
Inductor Case / Package1210 [3225 Metric]
Product RangePM1210 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Self Resonant Frequency
8MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
15ohm
DC Current Rating
50mA
Product Range
PM1210 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
