30MHz Split Core Ferrites:

20 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0667

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$3.170
25+
$2.760
50+
$2.480
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
67W0675

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$2.740
25+
$2.390
50+
$2.150
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
67W0678

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$1.970
25+
$1.730
50+
$1.560
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
67W0669

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.440
25+
$2.990
50+
$2.680
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
67W0671

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.380
25+
$1.210
50+
$1.130
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
2.5mm
25.5mm
30MHz
5mm
500MHz
190ohm
28A Series
67W0674

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.290
25+
$1.990
50+
$1.800
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
67W0666

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$2.880
25+
$2.270
50+
$2.030
100+
$1.960
Min: 1 / Mult: 1
4.4mm
53.39mm
30MHz
5.04mm
500MHz
511ohm
28A Series
67W0668

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.200
25+
$1.920
50+
$1.740
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
8.95mm
41.55mm
30MHz
9.07mm
500MHz
240ohm
28A Series
67W0665

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.060
25+
$1.790
50+
$1.610
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
5.05mm
43.03mm
30MHz
5.44mm
500MHz
277ohm
28A Series
67W0663

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$2.030
25+
$1.770
50+
$1.590
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
3.5mm
25.2mm
30MHz
4.9mm
500MHz
240ohm
28A Series
67W0679

RoHS

Date/Lot Code

Each
1+
$5.680
10+
$4.080
25+
$3.550
50+
$3.450
Min: 1 / Mult: 1
8mm
35.1mm
30MHz
8mm
500MHz
233ohm
28A Series
67W0673

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.150
25+
$1.880
50+
$1.680
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
6.45mm
32.5mm
30MHz
-
500MHz
320ohm
28A Series
67W0681

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.080
25+
$1.970
Min: 1 / Mult: 1
13mm
36.25mm
30MHz
13.06mm
500MHz
177ohm
28A Series
67W0672

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.440
25+
$3.850
50+
$3.440
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
12.85mm
32.5mm
30MHz
-
500MHz
280ohm
28A Series
67W0664

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.630
25+
$1.420
50+
$1.270
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
4.75mm
30.56mm
30MHz
5.44mm
500MHz
170ohm
28A Series
67W0685

RoHS

Date/Lot Code

Each
1+
$28.650
10+
$20.010
25+
$18.930
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
67W0670

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.110
25+
$0.976
50+
$0.891
100+
$0.802
More Pricing...
Min: 1 / Mult: 1
7mm
18mm
30MHz
7mm
500MHz
123ohm
28A Series
67W0677

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$2.830
25+
$2.450
50+
$2.190
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
67W0680

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.540
25+
$2.220
50+
$1.990
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
67W0682

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$2.920
25+
$2.540
50+
$2.280
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
10.15mm
13.6mm
30MHz
10.2mm
500MHz
130ohm
28A Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK