Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A5131-0A2
Newark Part No.67W0685
Product Range28A Series
Your Part Number
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.110 |
| 10+ | $19.470 |
| 25+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
25.4mm
Product Length
45mm
Inner Diameter
19.5mm
Product Range
28A Series
Frequency Min
30MHz
Frequency Max
500MHz
Impedance
425ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
