Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28A0434-0A2
Newark Part No.67W0665
Product Range28A Series
Your Part Number
Technical Datasheet
579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.040 |
| 25+ | $1.770 |
| 50+ | $1.590 |
| 100+ | $1.410 |
| 500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
5.05mm
Frequency Min
30MHz
Inner Diameter
5.44mm
Product Range
28A Series
Product Length
43.03mm
Frequency Max
500MHz
Impedance
277ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability