Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A2736-0A2
Newark Part No.67W0678
Product Range28A Series
Your Part Number
2,636 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.710 |
| 25+ | $1.510 |
| 50+ | $1.360 |
| 100+ | $1.220 |
| 500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
8.9mm
Product Length
35.1mm
Inner Diameter
9mm
Product Range
28A Series
Frequency Min
30MHz
Frequency Max
500MHz
Impedance
220ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28A2736-0A2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
