Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A0640-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0668
Product Range28A Series
Your Part Number
163 In Stock
675 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 25+ | $2.010 |
| 100+ | $1.660 |
| 250+ | $1.630 |
| 500+ | $1.590 |
| 1000+ | $1.560 |
| 2500+ | $1.530 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A0640-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0668
Product Range28A Series
Technical Datasheet
Cable Diameter8.95mm
Product Length41.55mm
Frequency Min30MHz
Frequency Max500MHz
Inner Diameter9.07mm
Impedance240ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
8.95mm
Frequency Min
30MHz
Inner Diameter
9.07mm
Product Range
28A Series
Product Length
41.55mm
Frequency Max
500MHz
Impedance
240ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
