Split Core Ferrites :

392 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
96B5352

RoHS

Date/Lot Code

Each
1+$6.220
10+$4.540
25+$3.930
50+$3.500
100+$3.360
More Pricing...
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+$3.000
25+$1.880
100+$1.510
250+$1.440
500+$1.370
More Pricing...
4.9mm
-
200MHz
-
1GHz
215ohm
-
79M5820

RoHS

Date/Lot Code

Each
1+$5.210
10+$3.850
25+$3.350
50+$2.990
100+$2.840
More Pricing...
12.7mm
-
25MHz
-
300MHz
205ohm
-
08P2335

RoHS

Each
1+$6.600
25+$6.510
100+$6.120
250+$5.930
500+$5.540
More Pricing...
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+$3.450
25+$2.140
100+$1.580
250+$1.550
500+$1.520
More Pricing...
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+$5.040
10+$4.970
25+$4.680
50+$4.610
100+$4.530
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
08P2333

RoHS

Each
1+$5.350
10+$5.280
25+$5.120
50+$4.960
100+$4.720
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
88T6950

RoHS

Each
1+$5.320
10+$5.250
25+$5.090
50+$4.930
100+$4.690
More Pricing...
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+$17.820
5+$15.730
10+$13.630
25+$11.850
100+$11.840
More Pricing...
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+$3.050
25+$1.990
100+$1.470
250+$1.440
500+$1.410
More Pricing...
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+$3.850
10+$2.750
25+$2.390
50+$2.130
100+$1.740
More Pricing...
6.3mm
-
200MHz
-
1GHz
230ohm
-
08P2339

RoHS

Each
1+$6.920
25+$6.830
100+$5.790
250+$5.670
500+$5.560
More Pricing...
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
94C4635

RoHS

Date/Lot Code

Each
1+$4.060
10+$2.890
25+$2.500
50+$2.270
100+$1.980
More Pricing...
9.85mm
-
200MHz
-
1GHz
175ohm
-
90B5618

RoHS

Each
1+$1.710
10+$1.220
25+$1.070
50+$0.992
100+$0.889
More Pricing...
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+$1.600
25+$1.320
100+$1.220
250+$1.120
500+$1.000
More Pricing...
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
88T6948

RoHS

Each
1+$5.760
10+$5.680
25+$5.510
50+$5.340
100+$5.080
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
78K6137

RoHS

Each
1+$14.070
5+$12.850
10+$11.620
25+$9.800
100+$8.730
More Pricing...
18mm
-
25MHz
-
300MHz
365ohm
-
90B5610

RoHS

Each
1+$2.620
25+$1.620
100+$1.330
250+$1.260
500+$1.180
More Pricing...
4.9mm
-
1MHz
-
300MHz
280ohm
-
98B2768

RoHS

Each
1+$1.830
25+$1.200
100+$0.870
250+$0.799
500+$0.783
More Pricing...
7.6mm
-
25MHz
-
300MHz
113ohm
-
83K0482

RoHS

Date/Lot Code

Each
1+$5.500
10+$3.990
25+$3.460
50+$3.090
100+$2.940
More Pricing...
12.7mm
-
25MHz
-
300MHz
250ohm
-
72K6754

RoHS

Each
1+$26.500
5+$23.280
10+$20.050
25+$17.310
100+$16.960
More Pricing...
25.15mm
-
25MHz
-
300MHz
335ohm
-
78R5632

RoHS

Each
1+$6.610
10+$6.530
25+$6.350
50+$6.160
100+$5.970
More Pricing...
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
88T6951

RoHS

Each
1+$5.720
10+$5.650
25+$5.480
50+$5.310
100+$5.060
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+$1.910
25+$1.210
100+$0.990
250+$0.851
500+$0.841
More Pricing...
4.9mm
-
25MHz
-
300MHz
150ohm
-
50B3445

RoHS

Each
1+$5.670
10+$4.050
25+$3.510
50+$3.140
100+$3.120
More Pricing...
12.7mm
-
1MHz
-
300MHz
260ohm
-
1-25 of 392 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK