0
0 Items$0.00

Thermoelectric Modules & Assemblies :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5300

RoHS

Each
1+$26.570
5+$24.780
10+$24.060
25+$23.140
50+$22.470
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$32.810
5+$30.610
10+$29.720
25+$28.580
50+$27.760
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$37.310
5+$34.810
10+$33.790
25+$32.510
50+$31.570
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$30.600
5+$28.540
10+$27.710
25+$26.650
50+$25.890
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
08P1464

RoHS

Each
1+$47.240
25+$44.940
50+$43.150
100+$41.880
250+$40.860
Thermoelectric Cooler
-
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
41AH4471

RoHS

Each
1+$16.880
50+$15.510
100+$14.400
250+$13.530
500+$12.780
-
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
41AH4473

RoHS

Each
1+$18.180
50+$16.710
100+$15.510
250+$14.570
500+$13.770
-
-
-
1 Stage
-
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4470

RoHS

Each
1+$18.180
50+$16.710
100+$15.510
250+$14.570
500+$13.770
-
-
-
1 Stage
-
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4472

RoHS

Each
1+$16.880
50+$15.510
100+$14.400
250+$13.530
500+$12.780
-
-
-
1 Stage
-
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
59AM1644

RoHS

Each
1+$43.820
10+$41.840
25+$39.860
50+$37.880
100+$36.470
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
59AM1646

RoHS

Each
1+$41.850
10+$39.960
25+$38.070
50+$36.180
100+$34.830
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
59AM1636

RoHS

Each
1+$36.280
10+$34.640
25+$33.000
50+$31.360
100+$30.190
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
59AM1642

RoHS

Each
1+$35.910
10+$34.290
25+$32.670
50+$31.040
100+$29.890
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
08P1463

RoHS

Each
1+$50.160
25+$47.720
50+$45.820
100+$44.470
250+$43.380
Thermoelectric Cooler
-
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
79AC5302

RoHS

Each
100+$25.370
250+$23.790
Thermoelectric Cooler
-
-
1 Stage
21.4W
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
40Y2096

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$41.630
5+$38.300
10+$37.350
25+$36.720
50+$35.220
More Pricing...
-
-
-
1 Stage
-
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
94AC8401

RoHS

Each
100+$24.340
-
-
-
1 Stage
-
51.4W
6A
15.4VDC
40mm
40mm
3.6mm
68°C
TEC Series
2.17ohm
150mm, 20 AWG, PVC Insulated
40Y2097

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$37.590
5+$34.580
10+$33.720
25+$33.150
50+$31.800
More Pricing...
-
-
-
1 Stage
-
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
16AN2759

RoHS

Each
100+$44.490
250+$43.270
-
-
Thermoelectric Cooler
1 Stage
-
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN2726

RoHS

Each
100+$33.770
250+$32.840
-
-
Thermoelectric Cooler
1 Stage
-
15.2W
2A
15.4VDC
30mm
30mm
5.02mm
66°C
CP20 Series
6.7ohm
100mm 22 AWG Red & Black
1-20 of 20 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY