Print Page
APH-127-10-25-S
PELTIER MODULE, 17W, 30 X 30 X 4.5MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APH-127-10-25-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40Y2097 |
| Product Range | APH Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.400 |
| 5+ | $31.320 |
| 10+ | $30.100 |
| 25+ | $28.710 |
| 50+ | $26.980 |
| 100+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | APH-127-10-25-SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40Y2097 |
| Product Range | APH Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 17W |
| Current Max @ Diff Temperature Max | 1.9A |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Length | 30mm |
| Width | 30mm |
| Depth | 4.23mm |
| Temperature Difference Max | 68°C |
| Product Range | APH Series |
| Internal Resistance | - |
| Lead Wires | 150mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 1.9A |
| Length | 30mm |
| Depth | 4.23mm |
| Product Range | APH Series |
| Lead Wires | 150mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 17W |
|---|---|
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Width | 30mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |