Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP402533Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2759 |
| Product Range | arcTEC CP40 Series |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
| Quantity | Price |
|---|---|
| 1+ | $44.930 |
| 5+ | $42.160 |
| 10+ | $41.150 |
| 25+ | $39.900 |
| 50+ | $38.720 |
| 100+ | $37.650 |
| 250+ | $37.640 |
| 5000+ | $37.630 |
Price for:Each
Minimum: 1
Multiple: 1
$44.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP402533Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2759 |
| Product Range | arcTEC CP40 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 35.2W |
| Current Max @ Diff Temperature Max | 4A |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Length | 25mm |
| Width | 25mm |
| Depth | 3.3mm |
| Temperature Difference Max | 68°C |
| Product Range | arcTEC CP40 Series |
| Internal Resistance | 2.88ohm |
| Lead Wires | 100mm 22 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 35.2W |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Width | 25mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 2.88ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 4A |
| Length | 25mm |
| Depth | 3.3mm |
| Product Range | arcTEC CP40 Series |
| Lead Wires | 100mm 22 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
