Print Page
CP60440
PELTIER MOD, 2.17OHM, 15.4VDC, 6A, 53W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP60440
Newark Part No.59AM1644
Product RangeCP60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60440
Newark Part No.59AM1644
Product RangeCP60 Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc53W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth4mm
Temperature Difference Max68°C
Product RangeCP60 Series
Internal Resistance2.17ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
53W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
2.17ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
4mm
Product Range
CP60 Series
Lead Wires
20 AWG Red & Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate