Print Page
TEC-30-40-127
Thermoelectric Peltier Cooler Module, Single Stage, 21.4 W, 2.5 A, 15.4 VDC, 30mm x 30mm x 4mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-30-40-127Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79AC5302 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.340 |
Price for:Each
Minimum: 100
Multiple: 100
$2,334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-30-40-127Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79AC5302 |
| Product Range | TEC Series |
| Technical Datasheet | |
| Transducer Function | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Power Rating | 21.4W |
| Cooling Power Pc | 21.4W |
| Current Max @ Diff Temperature Max | 2.5A |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Length | 30mm |
| Width | 30mm |
| Depth | 4mm |
| Temperature Difference Max | 67°C |
| Product Range | TEC Series |
| Internal Resistance | 5.38ohm |
| Lead Wires | 150mm, 24 AWG, PVC Insulated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Transducer Function | Thermoelectric Cooler |
|---|---|
| Power Rating | 21.4W |
| Current Max @ Diff Temperature Max | 2.5A |
| Length | 30mm |
| Depth | 4mm |
| Product Range | TEC Series |
| Lead Wires | 150mm, 24 AWG, PVC Insulated |
| No. of Stages | 1 Stage |
|---|---|
| Cooling Power Pc | 21.4W |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Width | 30mm |
| Temperature Difference Max | 67°C |
| Internal Resistance | 5.38ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
