Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP20351Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2726 |
| Product Range | CP20 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
| Quantity | Price |
|---|---|
| 1+ | $35.090 |
| 5+ | $33.380 |
| 10+ | $32.680 |
| 25+ | $31.780 |
| 50+ | $31.020 |
| 100+ | $30.380 |
| 250+ | $30.370 |
| 5000+ | $29.760 |
Price for:Each
Minimum: 1
Multiple: 1
$35.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP20351Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2726 |
| Product Range | CP20 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 15.2W |
| Current Max @ Diff Temperature Max | 2A |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Length | 30mm |
| Width | 30mm |
| Depth | 5.02mm |
| Temperature Difference Max | 66°C |
| Product Range | CP20 Series |
| Internal Resistance | 6.7ohm |
| Lead Wires | 100mm 22 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 15.2W |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Width | 30mm |
| Temperature Difference Max | 66°C |
| Internal Resistance | 6.7ohm |
| SVHC | To Be Advised |
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 2A |
| Length | 30mm |
| Depth | 5.02mm |
| Product Range | CP20 Series |
| Lead Wires | 100mm 22 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
