Print Page
TEC-40-36-127
Thermoelectric Peltier Cooler Module, Single Stage, 51.4 W, 6 A, 15.4 VDC, 1.57" x 1.57" x 0.14"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-40-36-127Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94AC8401 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.870 |
Price for:Each
Minimum: 100
Multiple: 100
$2,587.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | TEC-40-36-127Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94AC8401 |
| Product Range | TEC Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 51.4W |
| Current Max @ Diff Temperature Max | 6A |
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Length | 40mm |
| Width | 40mm |
| Depth | 3.6mm |
| Temperature Difference Max | 68°C |
| Product Range | TEC Series |
| Internal Resistance | 2.17ohm |
| Lead Wires | 150mm, 20 AWG, PVC Insulated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 6A |
| Length | 40mm |
| Depth | 3.6mm |
| Product Range | TEC Series |
| Lead Wires | 150mm, 20 AWG, PVC Insulated |
| Cooling Power Pc | 51.4W |
|---|---|
| Voltage Max @ Diff Temperature Max | 15.4VDC |
| Width | 40mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 2.17ohm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
