Multiconductor Cable:

7,341 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F5278

RoHS

Spool of 100
1+
$654.080
5+
$628.790
10+
$607.110
Min: 1 / Mult: 1
Unshielded
7Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.849mm
300V
-
02F4006

RoHS

Spool of 250
1+
$2,220.500
Min: 1 / Mult: 1
Shielded
6Conductor
-
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.687mm
600V
-
02F8748

RoHS

Spool of 100
1+
$286.510
10+
$283.620
Min: 1 / Mult: 1
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
03F1549

RoHS

Spool of 100
1+
$529.270
5+
$508.800
10+
$491.250
Min: 1 / Mult: 1
Unshielded
7Conductor
-
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
Copper
PVC
6.604mm
300V
-
03F1637

RoHS

Spool of 500
1+
$1,364.200
5+
$1,311.440
10+
$1,266.220
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
03F1661

RoHS

Spool of 500
1+
$764.640
5+
$735.070
10+
$709.720
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
-
500ft
152.4m
Black
19 x 36AWG
Copper
PE
3.429mm
200V
-
37F3082

RoHS

Spool of 250
1+
$2,559.480
5+
$2,460.490
10+
$2,375.650
Min: 1 / Mult: 1
Shielded
3Conductor
-
14AWG
-
250ft
76.2m
Black
41 x 30AWG
Copper
PVC
10.211mm
300V
-
06M3859

RoHS

Spool of 500
1+
$1,179.580
5+
$1,133.960
10+
$1,094.860
Min: 1 / Mult: 1
Shielded
4Conductor
-
26AWG
-
500ft
152.4m
Black
40 x 30AWG
Copper
PVC
4.826mm
100V
-
12P8263

RoHS

Each
1+
$87.700
5+
$86.140
10+
$84.590
25+
$83.030
Min: 1 / Mult: 1
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
19C3997

RoHS

Spool of 500
1+
$238.470
5+
$229.250
10+
$221.340
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
40M4222

RoHS

Spool of 100
1+
$1,652.480
5+
$1,588.570
10+
$1,533.790
Min: 1 / Mult: 1
Shielded
5Conductor
-
16AWG
-
100ft
30.48m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
83F7020

RoHS

Spool of 1000
1+
$297.000
2+
$282.000
3+
$274.000
5+
$264.000
7+
$257.000
More Pricing...
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.013mm
300V
-
83F7021

RoHS

Spool of 1000
1+
$213.580
5+
$205.320
10+
$198.240
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.251mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$269.690
5+
$259.260
10+
$250.320
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
27M1451

RoHS

Date/Lot Code

Spool of 100
1+
$219.710
3+
$198.170
Min: 1 / Mult: 1
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
12K0067

RoHS

Spool of 100
1+
$1,169.630
5+
$1,124.390
10+
$1,085.620
Min: 2 / Mult: 2
Shielded
2Conductor
-
26AWG
-
100ft
30.5m
White
7 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.073mm
600V
-
15P6104

RoHS

Each
1+
$86.220
5+
$84.580
10+
$82.960
25+
$81.320
Min: 1 / Mult: 1
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
85K9582

RoHS

Date/Lot Code

Spool of 100
1+
$118.940
3+
$113.740
5+
$109.190
10+
$104.640
25+
$98.140
More Pricing...
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
85K9691

RoHS

Spool of 100
1+
$140.420
3+
$134.280
5+
$128.910
10+
$123.540
25+
$115.870
More Pricing...
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
87K7463

RoHS

Spool of 100
1+
$1,052.880
5+
$1,012.160
10+
$977.260
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
0.612mm²
100ft
30.48m
White
19 x 32AWG
Copper
PVC
5.74mm
600V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$71.310
25+
$66.060
50+
$61.590
100+
$59.890
250+
$57.880
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.120
10+
$283.020
Min: 1 / Mult: 1
Unshielded
5Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
03F1651

RoHS

Spool of 100
1+
$633.110
5+
$608.620
10+
$587.630
Min: 1 / Mult: 1
Shielded
15Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.214mm
300V
-
83F7025

RoHS

Spool of 1000
1+
$387.010
2+
$368.010
3+
$357.260
5+
$344.070
7+
$335.610
More Pricing...
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.115mm
300V
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.620
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
1-25 of 7341 items
of 294 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M