Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,169.630 |
| 5+ | $1,124.400 |
| 10+ | $1,085.630 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,169.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83317E 009100Copy
Newark Part No.12K0067
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorWhite
No. of Max Strands x Strand Size7 x 34AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialHTF Thermoelastomer
External Diameter3.073mm
Voltage Rating600Vrms
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83317E 009100 is a 100ft 2-conductor Shielded Cable with 26AWG stranded (7 x 34) silver-plated copper conductors, cabled and colour-coded, extruded TFE PTFE insulation, silver-plated copper braid shield (85% coverage) and white TFE PTFE tape-wrapped jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 20.8pF/ft Conductor to conductor nominal capacitance
- 35.5% Conductor to other conductor and shield nominal capacitance
- 39Ω/1000ft at 20°C Nominal conductor DC resistance
- 7Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Silver Plated Copper
External Diameter
3.073mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
HTF Thermoelastomer
Voltage Rating
600Vrms
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
