
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 5300FE 0081000Copy |
| Newark Part No. | 83F7025 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $493.460 |
| 2+ | $469.210 |
| 5+ | $453.310 |
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 5300FE 0081000Copy |
| Newark Part No. | 83F7025 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 2Conductor |
| Wire Gauge | 18AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 26AWG |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 4.115mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 5300FE 0081000 is a 1000ft 2-conductor shielded security and commercial Audio Cable with 18AWG (7 x 26) bare copper conductor, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage), 24AWG (7 x 32) tinned copper drain wire and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 0.145 μH/ft Nominal inductance
- 57.5 lbs Maximum pulling tension
- 53pF/ft Conductor to conductor nominal capacitance
- 95.5pF/ft Conductor to other conductor and shield nominal capacitance
- UL1666 Vertical shaft flame tested
- -20 to 75˚C Operating temperature range
Applications
Industrial, Commercial, Audio, Security
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Conductor Material | Copper |
| External Diameter | 4.115mm |
| Product Range | - |
| No. of Conductors | 2Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | 7 x 26AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
