
| Quantity | Price |
|---|---|
| 1+ | $2,559.480 |
| 5+ | $2,460.490 |
| 10+ | $2,375.650 |
Product Information
Product Overview
The 19364 010250 is a 2-conductor Shielded Cable with 14AWG bare copper conductors and polyvinyl chloride insulation. This 19364 series portable cordage comes with a Beldfoil® aluminum foil-polyester tape outer shield (100% coverage), a 20AWG tinned copper outer shield drain wire and a black PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil configuration like the Beldfoil® for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 300VRMS Maximum operating temperature
- 60°C UL rated temperature
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
14AWG
250ft
Black
Copper
10.211mm
-
3Conductor
-
76.2m
41 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
