Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8467 060100Copy |
| Newark Part No. | 02F5278 |
| Your Part Number | |
| Technical Datasheet |
102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $639.660 |
| 2+ | $612.160 |
| 5+ | $599.920 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$639.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8467 060100Copy |
| Newark Part No. | 02F5278 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 7Conductor |
| Wire Gauge | 18AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 7.849mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| External Diameter | 7.849mm |
| Product Range | - |
| No. of Conductors | 7Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| No. of Max Strands x Strand Size | 19 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
