
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9536 060U500Copy |
| Newark Part No. | 03F1637 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,276.730 |
| 2+ | $1,251.200 |
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9536 060U500Copy |
| Newark Part No. | 03F1637 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 6Conductor |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.2mm² |
| Reel Length (Imperial) | 500ft |
| Reel Length (Metric) | 152.4m |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 5.309mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 9536 060U500 is a 500ft 6-conductor shielded Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- 33pF/ft Conductor to conductor nominal capacitance
- 65pF/ft Conductor to other conductor and shield nominal capacitance
- 25Ω/1000ft at 20°C Nominal conductor DC resistance
- 18Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 500ft |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| External Diameter | 5.309mm |
| Product Range | - |
| No. of Conductors | 6Conductor |
|---|---|
| Conductor Area CSA | 0.2mm² |
| Reel Length (Metric) | 152.4m |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 9536 060U500
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
