Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 5502FE 0081000Copy |
| Newark Part No. | 83F7038 |
| Your Part Number | |
| Technical Datasheet |
1,009 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $282.010 |
| 5+ | $256.980 |
| 10+ | $251.840 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$282.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 5502FE 0081000Copy |
| Newark Part No. | 83F7038 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 4Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 3.835mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 5502FE 0081000 is a 1000ft 4-conductor shielded Security and Alarm Cable with 22AWG (7 x 30) bare copper conductors, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage), 24AWG (7 x 32) tinned copper drain wire and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 22.500pF/ft Conductor to conductor nominal capacitance
- 40.500pF/ft Conductor to other conductor and shield nominal capacitance
- 16.4Ω/1000ft at 20°C Nominal conductor DC resistance
- 16.1Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Security, Commercial
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Conductor Material | Copper |
| External Diameter | 3.835mm |
| Product Range | - |
| No. of Conductors | 4Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
