0
0 Items$0.00

Multiconductor Cable :

7,849 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Coaxial Cable Type
Cable Shielding
No. of Pairs
No. of Conductors
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Cable Width
Conductor Material
Jacket Material
Pitch Spacing
External Diameter
Voltage Rating
Ribbon Cable Type
Product Range
06M3977

RoHS

Reel of 1000
Reel
1+$567.080
5+$545.150
10+$526.350
-
Shielded
-
4Conductor
18AWG
-
-
1000ft
304.8m
Natural
7 x 26AWG
-
Copper
LSPVC
-
4.775mm
300V
-
-
03F1637

RoHS

Reel of 500
Reel
1+$1,364.160
5+$1,311.400
10+$1,266.180
-
Shielded
-
6Conductor
24AWG
0.2mm²
-
500ft
152.4m
Chrome
7 x 32AWG
-
Tinned Copper
PVC
-
5.309mm
300V
-
-
02F8748

RoHS

Reel of 100
Reel
1+$228.550
5+$203.340
10+$196.530
-
Unshielded
-
10Conductor
22AWG
0.34mm²
-
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
PVC
-
6.604mm
300V
-
-
87K6285

RoHS

Reel of 100
Reel
1+$371.390
5+$357.030
10+$344.720
-
Unshielded
-
4Conductor
18AWG
-
-
100ft
30.48m
Chrome
19 x 30AWG
-
Tinned Copper
PVC
-
6.528mm
300V
-
-
12K0067

RoHS

Reel of 100
Reel
1+$1,169.630
5+$1,124.400
10+$1,085.630
-
Shielded
-
2Conductor
26AWG
-
-
100ft
30.5m
White
7 x 34AWG
-
Silver Plated Copper
HTF Thermoelastomer
-
3.073mm
600Vrms
-
-
02F4063

RoHS

Reel of 100
Reel
1+$984.910
5+$946.820
10+$914.170
-
Unshielded
-
3Conductor
18AWG
0.82mm²
-
100ft
30.48m
Black
41 x 34AWG
-
Tinned Copper
Rubber
-
6.502mm
300V
-
-
12P8263

RoHS

Each
1+$77.430
5+$72.830
10+$71.780
-
Screened
-
18Conductor
26AWG
0.14mm²
-
6ft
2m
Black
18 x 0.14mm²
-
Copper
PU
-
7.8mm
250V
-
UNITRONIC SPIRAL Series
85K9582

RoHS

Reel of 100
Reel
1+$106.600
5+$94.940
10+$90.580
25+$87.000
-
Unshielded
-
3Conductor
22AWG
0.35mm²
-
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
PVC
-
4.37mm
300V
-
-
83F7038

RoHS

Reel of 1000
Reel
1+$274.580
5+$263.960
10+$254.860
-
Shielded
-
4Conductor
22AWG
-
-
1000ft
304.8m
Gray
7 x 30AWG
-
Copper
PVC
-
3.835mm
300V
-
-
27M1432

RoHS

Reel of 100
Reel
1+$114.020
5+$101.540
10+$96.530
25+$91.900
-
Unshielded
-
2Conductor
18AWG
-
-
100ft
30.48m
Chrome
16 x 30AWG
-
Copper
PVC
-
5.029mm
300V
-
-
19C3997

RoHS

Reel of 500
Reel
1+$238.470
5+$229.250
10+$221.340
-
Shielded
-
3Conductor
20AWG
-
-
500ft
152m
Gray
7 x 28AWG
-
Copper
PVC
-
3.785mm
300V
-
-
83F7021

RoHS

Reel of 1000
Reel
1+$213.580
5+$205.320
10+$198.240
-
Unshielded
-
2Conductor
22AWG
-
-
1000ft
304.8m
Gray
7 x 30AWG
-
Copper
PVC
-
3.251mm
300V
-
-
27M1451

RoHS

Date/Lot Code

Reel of 100
Reel
1+$226.930
5+$201.910
10+$195.040
-
Unshielded
-
8Conductor
22AWG
-
-
100ft
30.48m
Chrome
7 x 30AWG
-
Copper
PVC
-
5.817mm
300V
-
-
04F3385

RoHS

Reel of 100
Reel
1+$274.240
5+$243.960
10+$231.780
-
Shielded
-
4Conductor
22AWG
0.35mm²
-
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
PVC
-
4.064mm
300V
-
-
91F2495

RoHS

Reel of 100
Reel
1+$299.120
5+$269.120
10+$262.280
-
Unshielded
-
4Conductor
16AWG
1.5mm²
-
100ft
30.5m
Slate
26 x 30AWG
-
Copper
PVC
-
8.001mm
600Vrms
-
Xtra-Guard Flex Series
03F1311

RoHS

Reel of 100
Reel
1+$133.870
5+$119.200
10+$113.650
25+$109.170
-
Shielded
-
2Conductor
20AWG
0.562mm²
-
100ft
30.5m
Slate
7 x 28AWG
-
Tinned Copper
PVC
-
4.674mm
300V
-
-
87K7337

RoHS

Reel of 100
Reel
1+$454.230
5+$436.660
10+$421.600
-
Shielded
-
4Conductor
18AWG
-
-
100ft
30.5m
Chrome
19 x 30AWG
-
Tinned Copper
PVC
-
6.223mm
300V
-
-
94B2037

RoHS

Reel of 500
Reel
1+$189.870
5+$182.530
10+$176.240
-
Shielded
-
6Conductor
22AWG
-
-
500ft
152.4m
Gray
7 x 30AWG
-
Copper
PVC
-
4.547mm
300V
-
-
02F9069

RoHS

Reel of 100
Reel
1+$145.030
5+$129.130
10+$123.820
25+$120.690
-
Unshielded
-
4Conductor
20AWG
0.51mm²
-
100ft
30.5m
Slate
7 x 28AWG
-
Tinned Copper
PVC
-
5.31mm
300V
-
-
19C3872

RoHS

Reel of 1000
Reel
1+$753.330
5+$724.190
10+$699.220
-
Shielded
-
6Conductor
18AWG
-
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
PVC
-
5.69mm
300V
-
-
02F6656

RoHS

Reel of 100
Reel
1+$777.800
2+$739.260
-
Shielded
-
5Conductor
20AWG
0.52mm²
-
100ft
30.5m
Slate
26 x 34AWG
-
Tinned Copper
PVC
-
6.858mm
600Vrms
-
-
87K1288

RoHS

Reel of 500
Reel
1+$411.870
5+$395.940
10+$382.290
-
Shielded
-
4Conductor
16AWG
-
-
500ft
152.4m
Gray
19 x 29AWG
-
Copper
PVC
-
5.435mm
300V
-
-
04F3510

RoHS

Reel of 100
Reel
1+$262.770
5+$234.180
10+$227.940
-
Unshielded
-
5Conductor
18AWG
0.81mm²
-
100ft
30.5m
Slate
16 x 30AWG
-
Tinned Copper
PVC
-
6.604mm
300V
-
-
19C3842

RoHS

Reel of 500
Reel
1+$289.330
5+$278.140
10+$268.550
-
Shielded
-
4Conductor
18AWG
0.891mm²
-
500ft
152.4m
Gray
7 x 26AWG
-
Copper
PVC
-
4.775mm
300V
-
-
02F8731

RoHS

Reel of 500
Reel
1+$365.860
5+$339.900
10+$330.830
-
Unshielded
-
4Conductor
22AWG
0.35mm²
-
500ft
152.4m
Slate
7 x 30AWG
-
Tinned Copper
PVC
-
4.826mm
300V
-
-
1-25 of 7849 items
of 314 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M