Print Page
65604 SL005
Multiconductor Cable, Xtra Guard® Flex Control, Unshielded, 4 Conductor, 16 AWG, 1.5 mm², 100 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 65604 SL005Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 91F2495 |
| Product Range | Xtra-Guard Flex Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $311.090 |
| 5+ | $278.570 |
| 10+ | $273.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$311.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 65604 SL005Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 91F2495 |
| Product Range | Xtra-Guard Flex Series |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 4Conductor |
| Wire Gauge | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Color | Slate |
| No. of Max Strands x Strand Size | 26 x 30AWG |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 8.001mm |
| Voltage Rating | 600V |
| Product Range | Xtra-Guard Flex Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 65604 SL005 is a 4-conductor Unshielded Cable with 16AWG finely stranded bare copper conductor and lubricated PVC insulation. The 65404 series Xtra-Guard® standard flex control cable comes with an oil-resistant slate PVC jacket. The long-lasting flex cable is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. The rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6 rating. It meets NFPA standard 79 for industrial machinery.
- 82lbs Maximum pull tension
- 33pf/ft at 1kHz Nominal conductor to conductor capacitance
- 0.18µH/ft Nominal inductance
- 4.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Robotics, Automation & Process Control, Industrial
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Slate |
| Conductor Material | Copper |
| External Diameter | 8.001mm |
| Product Range | Xtra-Guard Flex Series |
| No. of Conductors | 4Conductor |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | 26 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 600V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
