Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $753.330 |
| 5+ | $724.190 |
| 10+ | $699.220 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$753.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5304FE 0081000Copy
Newark Part No.19C3872
Technical Datasheet
Cable ShieldingShielded
No. of Conductors6Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.69mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5304FE 0081000 is a 1000ft 6-conductor shielded Security and Alarm Cable with 18AWG (7 x 26) bare copper conductors, polypropylene insulation, Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage), 24AWG tinned copper drain wire and grey PVC jacket with ripcord. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 27pF/ft Conductor to conductor nominal capacitance
- 48.5pF/ft Conductor to other conductor and shield nominal capacitance
- 6.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 15.250Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Riser, CSA FT4 flammability rated
- -20 to 75˚C Operating temperature range
Applications
Security, Audio, Industrial, Commercial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
5.69mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
