Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 5504FE 008U500Copy |
| Newark Part No. | 94B2037 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.910 |
| 5+ | $154.260 |
| 10+ | $149.860 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$163.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 5504FE 008U500Copy |
| Newark Part No. | 94B2037 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Conductors | 6Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 500ft |
| Reel Length (Metric) | 152.4m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 4.547mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 5504FE 008U500 from Belden is a Security and Sound Cable, Riser-CMR, with six 22 AWG stranded (7x30) bare copper conductors, polypropylene (PP) insulation, Beldfoil® aluminum-polyester tape shield (100% coverage), 24 AWG tinned copper drain wire, and a grey PVC outer jacket with ripcord.
- 22.5pF/ft Conductor to conductor nominal capacitance
- 40.5pF/ft Conductor to other conductor and shield nominal capacitance
- 2A/conductor at 25°C Maximum ambient recommended current
- -20 to +75°C Operating temperature range
Applications
Commercial, Security
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 500ft |
| Jacket Color | Gray |
| Conductor Material | Copper |
| External Diameter | 4.547mm |
| Product Range | - |
| No. of Conductors | 6Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 152.4m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
