Print Page
ERM00B110
DC-DC CONVERTER, 12V, 0.83A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoERM00B110Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AC9442
Product RangeERM10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.360 |
| 5+ | $76.410 |
| 10+ | $73.820 |
| 25+ | $72.530 |
| 50+ | $67.990 |
| 100+ | $66.050 |
| 250+ | $64.110 |
Price for:Each
Minimum: 1
Multiple: 1
$78.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoERM00B110Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63AC9442
Product RangeERM10 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height11mm
Depth50.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeERM10 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
830mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11mm
Input Voltage DC Min
40V
Product Range
ERM10 Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ERM00B110
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate