ERM10 Series Isolated Through Hole DC / DC Converters :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(3)
Product Range
=ERM10 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Input Ratio
(17)
Output Power Max
(17)
Isolation Voltage
(17)
DC / DC Converter Output Type
(17)
Width
(17)
Height
(14)
Depth
(14)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$45.250 | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 18V | 75V | ERM10 Series | ||||||
Each | 100+$46.890 | Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 40V | 160V | ERM10 Series | ||||||
Each | 100+$45.460 | Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 11mm | Through Hole | 50.8mm | 9V | 36V | ERM10 Series | ||||||
63AC9448 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.360 5+$76.410 10+$73.820 25+$72.530 50+$67.990 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | ||||
63AC9450 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$75.980 5+$74.090 10+$71.580 25+$70.330 50+$65.930 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | ERM10 Series | ||||
63AC9445 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$80.690 5+$78.680 10+$76.020 25+$74.680 50+$70.020 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | ||||
63AC9451 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.360 5+$76.410 10+$73.820 25+$72.530 50+$67.990 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | ||||
63AC9446 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.760 5+$76.810 10+$74.210 25+$72.910 50+$68.350 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | ERM10 Series | ||||
63AC9452 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$75.980 5+$74.090 10+$71.580 25+$70.330 50+$65.930 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | ERM10 Series | ||||
63AC9441 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.760 5+$76.810 10+$74.210 25+$72.910 50+$68.350 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | ERM10 Series | ||||
63AC9439 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$80.690 5+$78.680 10+$76.020 25+$74.680 50+$70.020 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | ||||
63AC9440 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.760 5+$76.810 10+$74.210 25+$72.910 50+$68.350 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | ERM10 Series | ||||
63AC9447 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.760 5+$76.810 10+$74.210 25+$72.910 50+$68.350 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | ERM10 Series | ||||
63AC9444 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$75.980 5+$74.090 10+$71.580 25+$70.330 50+$65.930 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | ERM10 Series | ||||
63AC9449 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$75.980 5+$74.090 10+$71.580 25+$70.330 50+$65.930 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | ERM10 Series | ||||
63AC9442 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.360 5+$76.410 10+$73.820 25+$72.530 50+$67.990 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | ||||
63AC9468 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+$78.360 5+$76.410 10+$73.820 25+$72.530 50+$67.990 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | ||||