0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

85 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC8637

RoHS

Each
1+$36.580
5+$35.650
10+$34.700
25+$33.450
100+$31.580
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
25AK1383

RoHS

Each
1+$66.040
5+$64.520
10+$63.010
50+$60.970
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
25AK1402

RoHS

Each
1+$33.220
5+$29.400
10+$28.990
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
-
Fixed
20.3mm
12mm
-
31.8mm
40V
160V
THR 3WI Series
25AK1367

RoHS

Each
1+$51.490
5+$51.140
10+$50.790
50+$49.920
100+$49.040
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1384

RoHS

Each
1+$63.780
5+$63.370
10+$62.950
50+$60.850
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
25AK1368

RoHS

Each
1+$51.490
5+$51.140
10+$50.790
50+$44.530
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1366

RoHS

Each
1+$51.490
5+$51.140
10+$50.790
50+$49.920
100+$49.040
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1386

RoHS

Each
1+$66.040
5+$64.520
10+$63.010
50+$60.970
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
25AK1369

RoHS

Each
1+$53.040
5+$52.690
10+$52.330
50+$47.320
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1388

RoHS

Each
1+$90.040
5+$79.950
10+$67.830
50+$66.670
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
29AM4374

RoHS

Each
1+$48.480
5+$46.910
10+$46.250
50+$44.750
100+$44.140
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4379

RoHS

Each
1+$51.250
5+$49.580
10+$48.890
50+$47.310
100+$46.650
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
11AN6595

RoHS

MURATA POWER SOLUTIONS
Each
1+$147.710
5+$142.990
10+$141.000
25+$138.180
ITE
Quarter Brick, DIP
1.5:1
1.5kW
1 Output
12V
125mA
-
-
Semi-regulated
500VDC
54V
-
Fixed
36.83mm
13.6mm
-
58.42mm
40V
60V
MPQ1500-12V125-L48 Series
29AM4377

RoHS

Each
1+$51.250
5+$49.580
10+$48.890
50+$47.310
100+$46.650
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4376

RoHS

Each
1+$48.480
5+$46.910
10+$46.250
50+$44.750
100+$44.140
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4378

RoHS

Each
1+$51.260
5+$49.600
10+$48.900
50+$47.320
100+$46.660
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4373

RoHS

Each
1+$48.480
5+$46.910
10+$46.250
50+$44.750
100+$44.140
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4372

RoHS

Each
1+$48.480
5+$46.910
10+$46.250
50+$44.750
100+$44.140
ITE & Railway
SIP
4:1
10W
1 Output
3.3V
2.5A
-
-
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
62AJ7155

RoHS

Each
1+$68.140
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI
62AJ7171

RoHS

Each
1+$33.710
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
-
Fixed
20.3mm
12mm
-
31.8mm
40V
160V
THR 3WI
62AJ7133

RoHS

Each
1+$51.010
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI
62AJ7167

RoHS

Each
1+$31.900
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
12mm
-
31.8mm
40V
160V
THR 3WI
51AH5399

RoHS

Each
112+$129.030
ITE
Quarter Brick
2:1
1.3kW
1 Output
12.15V
107A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
36.8mm
14mm
Through Hole
58.4mm
40V
60V
BDQ1300 Series
62AJ7153

RoHS

Each
1+$63.000
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI
62AJ7138

RoHS

Each
1+$52.550
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI
1-25 of 85 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER