Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(1)
(5)
(10)
(2)
Output Current - Output 1
=830mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(10)
(1)
(2)
(3)
(3)
DC / DC Converter Type
(15)
(2)
Input Ratio
(3)
(1)
(5)
(9)
(1)
Output Power Max
(16)
(1)
(2)
No. of Outputs
(18)
(1)
Output Voltage - Output 1
(15)
(2)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Output Regulation
(5)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AJ5182 RoHS | TRACO POWER | Each | 1+$48.640 5+$47.790 10+$46.960 50+$46.120 100+$45.270 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | - | Fixed | 20.3mm | 10.6mm | - | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
03AM8305 RoHS | TRACO POWER | Each | 1+$58.000 5+$57.510 10+$56.630 50+$52.070 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 3kV | 36V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 75V | THN 10UIR Series | ||||
03AM8313 RoHS | TRACO POWER | Each | 1+$60.020 5+$59.580 10+$59.130 50+$54.800 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 3kV | 72V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 14V | 160V | THN 10UIR Series | ||||
Each | 1+$98.320 5+$95.140 10+$94.530 25+$93.920 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 8.5V | 160V | PRFE20W-D Series | ||||||
TRACO POWER | Each | 1+$177.250 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 48V | 830mA | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+$81.550 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 5kV | - | IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 36V | - | ||||||
TDK-LAMBDA | Each | 1+$103.360 5+$101.590 10+$99.620 50+$97.880 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 5kV | 48V | - | Fixed, Adjustable | 20.3mm | 10.2mm | - | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
82AH2211 RoHS | TRACO POWER | Each | 1+$177.250 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 48V | 830mA | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 14V | 160V | TEP 40UIR Series | ||||
Each | 1+$81.550 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 5kV | 48V | IEC, UL | Fixed, Adjustable | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | - | ||||||
XP POWER | Each | 1+$37.940 5+$36.960 10+$35.970 50+$34.660 100+$32.700 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | |||||
Each | 1+$61.110 25+$56.560 50+$53.030 100+$51.510 250+$50.000 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA10 Series | ||||||
TRACO POWER | Each | 1+$51.930 | ITE | - | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$47.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 36V | 75V | THL 10 Series | |||||
TRACO POWER | Each | 1+$51.930 | ITE | - | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 10WI Series | |||||
TRACO POWER | Each | 1+$47.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 36V | THL 10 Series | |||||
TRACO POWER | Each | 1+$47.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 18V | THL 10 Series | |||||
TDK-LAMBDA | Each | 1+$77.460 5+$75.560 10+$73.640 50+$72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 18V | 75V | PXD10 Series | |||||
TDK-LAMBDA | Each | 1+$77.460 5+$75.560 10+$73.640 50+$72.310 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 36V | PXD10 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$78.360 5+$76.410 10+$73.820 25+$72.530 50+$67.990 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | - | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | |||||