Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3GH-1205DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK1114
Product RangeAM3GH-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 100+ | $13.880 |
| 200+ | $12.900 |
| 500+ | $12.130 |
| 1000+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3GH-1205DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK1114
Product RangeAM3GH-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2-300mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeAM3GH-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3GH-1205DZ is an AM3G-Z series 3W DC to DC converter in a 8 pin SIP package. Designed to meet IEC60950-1, 62368-1 standards.
- Input voltage range from 4.5-18VDC, output voltage is ±5VDC
- Maximum output current is ±300mA, isolation is 1600VDC
- Efficiency is 77%
- Ultra wide 4:1 input range
- Remote on/off control
- Typical switching frequency is 100KHz(100% load)
- Continuous short circuit protection
- Free air convection cooling
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
-300mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
AM3GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
