0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

714 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.200
5+$14.820
10+$14.420
25+$13.910
100+$13.140
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
02AH3066

RoHS

Each
1+$12.420
5+$12.090
10+$11.750
25+$11.700
50+$11.470
More Pricing...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
58M7573

RoHS

Each
1+$17.030
5+$15.160
10+$12.920
50+$11.810
100+$11.060
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
54X5278

RoHS

Each
1+$22.680
5+$22.110
10+$21.540
50+$20.770
100+$19.620
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
01AC2627

RoHS

Date/Lot Code

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.480
100+$7.070
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
01AC2618

RoHS

Date/Lot Code

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.480
100+$7.070
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
28AK3140

RoHS

Each
1+$19.480
100+$17.520
200+$16.290
500+$15.310
1000+$14.540
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
36V
AM6GH-Z Series
27AK7992

RoHS

Each
1+$8.980
100+$8.080
200+$7.510
500+$7.060
1000+$6.690
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
28AK0115

RoHS

Each
1+$10.460
100+$9.420
200+$8.760
500+$8.230
1000+$7.810
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
28AK3052

RoHS

Each
1+$13.270
100+$11.940
200+$11.110
500+$10.430
1000+$9.890
ITE
SIP
-
6W
1 Output
24V
250mA
-
-
-
1.5kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK3039

RoHS

Each
1+$15.610
100+$14.050
200+$13.070
500+$12.270
1000+$11.640
ITE
SIP
-
6W
1 Output
5V
1.2A
-
-
-
3kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM6G-Z Series
28AK0228

RoHS

Each
1+$15.440
100+$13.880
200+$12.900
500+$12.130
1000+$11.510
-
SIP
4:1
2W
1 Output
15V
133mA
-
-
-
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
18V
AM2GH-Z Series
28AK0196

RoHS

Each
1+$8.980
100+$8.080
200+$7.510
500+$7.060
1000+$6.690
ITE
SIP
2:1
2W
1 Output
5V
400mA
-
-
-
3kV
48V
-
Fixed
9.2mm
11.1mm
-
21.85mm
36V
72V
AM2G-Z Series
27AK7991

RoHS

Each
1+$10.560
100+$9.500
200+$8.840
500+$8.300
1000+$7.870
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
3kV
24V
-
Fixed
9.2mm
11.1mm
-
21.85mm
18V
36V
AM1G-Z Series
51R5477

RoHS

Each
1+$16.320
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
70Y5405

RoHS

Date/Lot Code

Each
1+$14.330
5+$13.960
10+$13.600
25+$13.110
100+$12.390
Medical
SIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
01AC2637

RoHS

Date/Lot Code

Each
1+$8.040
5+$7.830
10+$7.640
25+$7.360
100+$6.960
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2641

RoHS

Date/Lot Code

Each
1+$7.630
5+$7.450
10+$7.250
25+$7.000
100+$6.620
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
98Y4005

RoHS

Date/Lot Code

Each
1+$14.090
5+$13.730
10+$13.380
25+$12.900
100+$12.190
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2647

RoHS

Date/Lot Code

Each
1+$8.040
5+$7.830
10+$7.640
25+$7.360
100+$6.960
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
98Y4006

RoHS

Each
1+$13.300
5+$12.960
10+$12.620
25+$12.170
100+$11.500
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2621

RoHS

Each
1+$7.760
5+$7.560
10+$7.370
25+$7.110
100+$6.720
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2624

RoHS

Each
1+$7.760
5+$7.560
10+$7.370
25+$7.110
100+$6.720
Medical
SIP
1:1
1W
1 Output
3.3V
300mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
98Y4002

RoHS

Date/Lot Code

Each
1+$14.330
5+$13.960
10+$13.600
25+$13.110
100+$12.390
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC2638

RoHS

Date/Lot Code

Each
1+$8.040
5+$7.830
10+$7.640
25+$7.360
100+$6.960
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
1-25 of 714 items
of 29 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER