Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0515SH30LPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM1450
Product RangeAM1DR-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 100+ | $3.640 |
| 250+ | $3.330 |
| 500+ | $3.100 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 26
Multiple: 26
$115.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0515SH30LPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM1450
Product RangeAM1DR-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP-7, Module
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeAM1DR-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.75V
Product Range
AM1DR-LPZ Series
DC / DC Converter Type
SIP-7, Module
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
5.25V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
