0
0 Items$0.00

SIP-7, Module Isolated Through Hole DC / DC Converters :

304 Products Found
Find a huge range of SIP-7, Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM1573

RoHS

Each
26+$1.620
104+$1.450
208+$1.340
520+$1.240
1014+$1.190
ITE & Industrial
SIP-7, Module
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM2159

RoHS

Each
26+$2.570
104+$2.300
208+$2.140
520+$1.990
1014+$1.880
ITE & Industrial
SIP-7, Module
2W
1 Output
24V
83mA
-
-
Unregulated
3kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
AM2DS-LPZ Series
21AM2090

RoHS

Each
26+$2.570
104+$2.300
208+$2.140
520+$1.990
1014+$1.880
ITE & Industrial
SIP-7, Module
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.16mm
19.65mm
4.5V
5.5V
AM2DS-LPZ Series
21AM1520

RoHS

Each
26+$1.810
104+$1.620
208+$1.490
520+$1.400
1014+$1.320
ITE & Industrial
SIP-7, Module
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1419

RoHS

Each
26+$3.820
104+$3.430
208+$3.170
520+$2.980
1014+$2.820
ITE, Industrial & Medical
SIP-7, Module
1W
2 Output
15V
35mA
-15V
-35mA
Unregulated
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
AM1DM-LPZ Series
21AM2112

RoHS

Each
26+$2.570
104+$2.300
208+$2.140
520+$1.990
1014+$1.880
ITE & Industrial
SIP-7, Module
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.16mm
19.65mm
10.8V
13.2V
AM2DS-LPZ Series
21AM1517

RoHS

Each
26+$1.810
104+$1.620
208+$1.490
520+$1.400
1014+$1.320
ITE & Industrial
SIP-7, Module
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM2113

RoHS

Each
26+$2.690
104+$2.410
208+$2.250
520+$2.100
1014+$1.990
ITE & Industrial
SIP-7, Module
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
3kV
12V
Fixed
7.05mm
10.16mm
19.65mm
10.8V
13.2V
AM2DS-LPZ Series
21AM2106

RoHS

Each
26+$2.690
104+$2.410
208+$2.250
520+$2.100
1014+$1.990
ITE & Industrial
SIP-7, Module
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.16mm
19.65mm
10.8V
13.2V
AM2DS-LPZ Series
21AM2134

RoHS

Each
26+$1.930
104+$1.730
208+$1.600
520+$1.490
1014+$1.410
ITE & Industrial
SIP-7, Module
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
15V
Fixed
7.05mm
10.16mm
19.65mm
13.5V
16.5V
AM2DS-LPZ Series
21AM1524

RoHS

Each
26+$1.810
104+$1.620
208+$1.490
520+$1.400
1014+$1.320
ITE & Industrial
SIP-7, Module
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1434

RoHS

Each
26+$3.820
104+$3.430
208+$3.170
520+$2.980
1014+$2.820
ITE, Industrial & Medical
SIP-7, Module
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM1DM-LPZ Series
21AM1571

RoHS

Each
26+$1.810
104+$1.620
208+$1.490
520+$1.400
1014+$1.320
ITE & Industrial
SIP-7, Module
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM2139

RoHS

Each
26+$2.570
104+$2.300
208+$2.140
520+$1.990
1014+$1.880
ITE & Industrial
SIP-7, Module
2W
1 Output
3.3V
400mA
-
-
Unregulated
3kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
AM2DS-LPZ Series
21AM1430

RoHS

Each
25+$4.100
100+$3.680
200+$3.410
500+$3.200
1000+$3.020
ITE, Industrial & Medical
SIP-7, Module
1W
1 Output
24V
42mA
-
-
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM1DM-EZ Series
21AM2071

RoHS

Each
25+$3.880
100+$3.490
200+$3.240
500+$3.040
1000+$2.880
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
84mA
-12V
-84mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM2DM-EZ Series
21AM2127

RoHS

Each
26+$2.570
104+$2.300
208+$2.140
520+$1.990
1014+$1.880
ITE & Industrial
SIP-7, Module
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
15V
Fixed
7.05mm
10.16mm
19.65mm
13.5V
16.5V
AM2DS-LPZ Series
21AM2149

RoHS

Each
26+$2.690
104+$2.410
208+$2.250
520+$2.100
1014+$1.990
ITE & Industrial
SIP-7, Module
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
3kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
AM2DS-LPZ Series
21AM1483

RoHS

Each
26+$1.620
104+$1.450
208+$1.340
520+$1.240
1014+$1.190
ITE & Industrial
SIP-7, Module
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
Fixed
6mm
10.16mm
19.65mm
2.97V
3.63V
AM1DS-LPZ Series
21AM1491

RoHS

Each
26+$1.620
104+$1.450
208+$1.340
520+$1.240
1014+$1.190
ITE & Industrial
SIP-7, Module
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
3.3V
Fixed
6mm
10.16mm
19.65mm
2.97V
3.63V
AM1DS-LPZ Series
21AM1482

RoHS

Each
26+$1.620
104+$1.450
208+$1.340
520+$1.240
1014+$1.190
ITE & Industrial
SIP-7, Module
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
3.3V
Fixed
6mm
10.16mm
19.65mm
2.97V
3.63V
AM1DS-LPZ Series
21AM2059

RoHS

Each
25+$3.880
100+$3.490
200+$3.240
500+$3.040
1000+$2.880
ITE, Industrial & Medical
SIP-7, Module
2W
1 Output
5V
400mA
-
-
Unregulated
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
AM2DM-EZ Series
21AM1531

RoHS

Each
26+$1.620
104+$1.450
208+$1.340
520+$1.240
1014+$1.190
ITE & Industrial
SIP-7, Module
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1466

RoHS

Each
26+$2.410
104+$2.170
208+$2.000
520+$1.880
1014+$1.790
ITE & Industrial
SIP-7, Module
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
22.8V
25.2V
AM1DR-LPZ Series
21AM2099

RoHS

Each
26+$1.930
104+$1.730
208+$1.600
520+$1.490
1014+$1.410
ITE & Industrial
SIP-7, Module
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
5V
Fixed
7.05mm
10.16mm
19.65mm
4.5V
5.5V
AM2DS-LPZ Series
1-25 of 304 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER