Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDH60072WS48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC8656
Product RangeRDH600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.630 |
| 5+ | $398.080 |
| 10+ | $387.530 |
| 25+ | $373.460 |
| 100+ | $352.360 |
Price for:Each
Minimum: 1
Multiple: 1
$408.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDH60072WS48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC8656
Product RangeRDH600 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeFull Brick
Input Ratio4:1
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width116.8mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Approvals & StandardscUL60950-1, EN50155
Depth61mm
Input Voltage DC Min43V
Input Voltage DC Max160V
Product RangeRDH600 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single output
- Wide 4:1 Input Range
- 72 & 110 VDC Nominal Inputs for Rail Applications
- Complies with EN50155
- Meets EN50121-3-2
- Industry Standard 1/2 Brick
- 40 °C to +100 °C Operation
- 3000 VDC Isolation
- Output Trim ±10%
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Approvals & Standards
cUL60950-1, EN50155
Input Voltage DC Min
43V
Product Range
RDH600 Series
DC / DC Converter Type
Full Brick
Output Power Max
600W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
116.8mm
DC / DC Converter Mounting
Through Hole
Depth
61mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
