0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

157 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$175.620
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
73AC5365

RoHS

Each
1+$391.590
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
82AC3540

RoHS

Each
1+$28.260
5+$28.030
10+$27.790
50+$26.910
100+$26.550
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
78Y4535

RoHS

Each
1+$123.710
5+$120.540
10+$117.360
25+$113.140
100+$106.790
Railway
DIP
2:1
75W
1 Output
12V
6.25A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4536

RoHS

Each
1+$123.710
5+$120.540
10+$117.360
25+$113.140
100+$106.790
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4529

RoHS

Each
1+$111.990
5+$109.120
10+$106.250
25+$102.430
100+$96.690
Railway
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
86T4698

RoHS

Each
1+$54.160
5+$51.610
10+$49.050
50+$43.010
100+$42.440
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
-
Fixed
20.3mm
10.2mm
-
31.8mm
43V
160V
TEN 8WI Series
86T4701

RoHS

TRACO POWER
Each
1+$55.150
5+$54.830
10+$54.510
50+$52.760
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
82AC3543

RoHS

Each
1+$34.190
5+$33.080
10+$32.620
50+$31.560
100+$31.120
Railway
SIP
4:1
3W
1 Output
9V
333mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
50AC8654

RoHS

Each
1+$408.630
5+$398.080
10+$387.530
25+$373.460
100+$352.360
Railway
Full Brick
4:1
600W
1 Output
24V
25A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
01AC3381

RoHS

Each
2+$275.540
-
Half Brick
-
240W
1 Output
12V
20A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP240H Series
50AC8653

RoHS

Each
1+$408.630
5+$398.080
10+$387.530
25+$373.460
100+$352.360
Railway
Full Brick
4:1
600W
1 Output
12V
50A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
82AC3541

RoHS

Each
1+$41.340
Railway
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
01AC3379

RoHS

Each
2+$276.630
-
Half Brick
-
240W
1 Output
12V
20A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP240H Series
50AC8656

RoHS

Each
1+$408.630
5+$398.080
10+$387.530
25+$373.460
100+$352.360
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
50AC8655

RoHS

Each
1+$408.630
5+$398.080
10+$387.530
25+$373.460
100+$352.360
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
-
-
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
12.7mm
Through Hole
61mm
43V
160V
RDH600 Series
01AC3376

RoHS

Each
2+$337.450
-
Half Brick
-
220W
1 Output
5V
44A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP240H Series
01AC3378

RoHS

Each
2+$337.450
-
Half Brick
-
220W
1 Output
5V
44A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP240H Series
70W2267

RoHS

Each
1+$312.570
Railway
Module
4:1
180W
1 Output
15V
12A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
43V
160V
-
70W2268

RoHS

Each
1+$312.570
Railway
Module
4:1
182W
1 Output
28V
6.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
43V
160V
-
70W2266

RoHS

Each
1+$312.570
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
43V
160V
-
45Y2122

RoHS

Each
1+$55.020
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
Through Hole
32mm
43V
160V
TEN 8WI
01AC3318

RoHS

Each
2+$266.930
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP180H Series
82AC3545

RoHS

Each
1+$43.520
Railway
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
82AC3542

RoHS

Each
1+$33.690
5+$33.410
10+$33.140
50+$32.620
100+$32.410
Railway
SIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
1-25 of 157 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER