We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Full Brick Isolated Through Hole DC / DC Converters:
50 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $378.520 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $289.930 | Min: 64 / Mult: 1 | ITE | Full Brick | 3:1 | 1.6kW | 1 Output | 380V | 4.2A | - | - | - | UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 120V | 370V | - | ||||
Each | 1+ $352.240 5+ $343.590 10+ $334.930 25+ $323.390 100+ $306.090 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 9V | 36V | - | |||||
Each | 1+ $423.400 5+ $412.850 10+ $402.300 25+ $388.230 100+ $367.130 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 24V | 25A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $358.250 5+ $349.320 10+ $340.400 25+ $328.500 100+ $310.640 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $373.610 10+ $351.230 25+ $326.300 50+ $320.760 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | 1.5kV | 48V | CE, CSA, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 36V | 76V | - | |||||
Each | 1+ $373.610 10+ $351.230 25+ $326.300 50+ $320.760 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 20V | 36V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $355.660 | Min: 64 / Mult: 64 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | - | 300V | CE, UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | ||||
Each | 1+ $352.240 5+ $343.590 10+ $334.930 25+ $323.390 100+ $306.090 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 12V | 33.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 9V | 36V | - | |||||
Each | 1+ $299.200 5+ $291.840 10+ $284.490 25+ $274.690 100+ $259.990 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 21.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 18V | 36V | - | |||||
Each | 1+ $352.240 5+ $343.590 10+ $334.930 25+ $323.390 100+ $306.090 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 9V | 36V | - | |||||
Each | 1+ $423.400 5+ $412.850 10+ $402.300 25+ $388.230 100+ $367.130 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $440.830 5+ $429.850 10+ $418.860 25+ $404.220 100+ $382.250 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $440.830 5+ $429.850 10+ $418.860 25+ $404.220 100+ $382.250 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $352.240 5+ $343.590 10+ $334.930 25+ $323.390 100+ $306.090 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 5V | 80A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 9V | 36V | - | |||||
Each | 1+ $440.830 5+ $429.850 10+ $418.860 25+ $404.220 100+ $382.250 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $440.830 5+ $429.850 10+ $418.860 25+ $404.220 100+ $382.250 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $369.400 10+ $347.020 25+ $322.090 50+ $316.550 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 19V | 36V | PAF600F Series | |||||
Each | 1+ $423.400 5+ $412.850 10+ $402.300 25+ $388.230 100+ $367.130 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $423.400 5+ $412.850 10+ $402.300 25+ $388.230 100+ $367.130 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 28V | 21.4A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $355.660 | Min: 64 / Mult: 64 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | - | - | 300V | CE, UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | ||||
Each | 1+ $373.610 10+ $351.230 25+ $326.300 50+ $320.760 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 19V | 36V | - | |||||
Each | 1+ $373.610 10+ $351.230 25+ $326.300 50+ $320.760 | Min: 1 / Mult: 1 | - | Full Brick | - | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | - | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 36V | 76V | PAF600F Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $355.660 | Min: 64 / Mult: 64 | - | Full Brick | - | 600W | 1 Output | 15V | 40A | - | - | - | CE, UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $355.660 | Min: 64 / Mult: 64 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | - | 300V | UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | ||||