Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDE20110D05Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC7885
Product RangeRDE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.560 |
| 5+ | $59.980 |
| 10+ | $58.400 |
| 25+ | $56.290 |
| 100+ | $53.120 |
Price for:Each
Minimum: 1
Multiple: 1
$61.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDE20110D05Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AC7885
Product RangeRDE20 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-5V
Output Current - Output 22A
Output RegulationRegulated
Product RangeRDE20 Series
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.4mm
Depth25.4mm
Input Voltage DC Min42V
Input Voltage DC Max176V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RDE20 series provides a comprehensive wide DC input voltage range covering all requirements of the railway standard EN50155. The product features a robust design tested to railway standards and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overload and overvoltage
- Regulated single and dual output
- 24-48 VDC & 72-110 VDC nominal inputs for Railway Applications
- 3000 VDC Isolation
- EN50155 Certified for Railway Applications
- EN50121-3-2 with External Components
- Remote On/Off
- Operating Temperature -40 °C to +100 °C
- Full Power to +55 °C
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
2A
Output Current - Output 2
2A
Product Range
RDE20 Series
Input Voltage DC Nom
110V
Width
25.4mm
Height
10.4mm
Input Voltage DC Min
42V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
176V
Technical Docs (3)
Alternatives for RDE20110D05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
